
0806020.WR | |
---|---|
DigiKey Part Number | 18-0806020.WRTR-ND - Tape & Reel (TR) 18-0806020.WRCT-ND - Cut Tape (CT) 18-0806020.WRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0806020.WR |
Description | FUSE BOARD MOUNT 20A 36VDC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 A 36 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 36 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 65.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.125" L x 0.064" W x 0.044" H (3.18mm x 1.63mm x 1.11mm) | |
DC Cold Resistance | 0.0029 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,12000 Kč | 23,12 Kč |
5 | 19,16400 Kč | 95,82 Kč |
10 | 17,68500 Kč | 176,85 Kč |
50 | 14,67680 Kč | 733,84 Kč |
100 | 13,54370 Kč | 1 354,37 Kč |
250 | 12,17304 Kč | 3 043,26 Kč |
500 | 11,22570 Kč | 5 612,85 Kč |
1 000 | 10,34834 Kč | 10 348,34 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 8,17800 Kč | 24 534,00 Kč |
6 000 | 8,07163 Kč | 48 429,78 Kč |
Unit Price without VAT: | 23,12000 Kč |
---|---|
Unit Price with VAT: | 27,97520 Kč |