



0805L020YR | |
|---|---|
DigiKey Part Number | F2770TR-ND - Tape & Reel (TR) F2770CT-ND - Cut Tape (CT) F2770DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805L020YR |
Description | PTC RESET FUSE 9V 200MA 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 9V 200 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 20 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 650 mOhms |
Series | Resistance - Post Trip (R1) (Max) 3.5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 0805 (2012 Metric), Concave |
Voltage - Max 9V | Size / Dimension 0.083" L x 0.053" W (2.10mm x 1.35mm) |
Current - Hold (Ih) (Max) 200 mA | Thickness (Max) 0.039" (1.00mm) |
Current - Trip (It) 500 mA | Approval Agency cURus, TUV |
Current - Max 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 5 | 16,92400 Kč | 84,62 Kč |
| 10 | 15,60200 Kč | 156,02 Kč |
| 50 | 12,94320 Kč | 647,16 Kč |
| 100 | 11,94160 Kč | 1 194,16 Kč |
| 250 | 10,73416 Kč | 2 683,54 Kč |
| 500 | 9,89972 Kč | 4 949,86 Kč |
| 1 000 | 9,12678 Kč | 9 126,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,65637 Kč | 26 625,48 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |









