
0695025.U | |
|---|---|
DigiKey Part Number | 0695025.U-ND |
Manufacturer | |
Manufacturer Product Number | 0695025.U |
Description | FUSE AUTO 25A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 A 32 V Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 1140.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | White | |
Size / Dimension | 0.421" L x 0.244" W x 0.689" H (10.70mm x 6.20mm x 17.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,89000 Kč | 33,89 Kč |
| 5 | 28,12200 Kč | 140,61 Kč |
| 10 | 25,95500 Kč | 259,55 Kč |
| 50 | 21,53000 Kč | 1 076,50 Kč |
| 100 | 19,86280 Kč | 1 986,28 Kč |
| 250 | 17,84956 Kč | 4 462,39 Kč |
| 500 | 16,45646 Kč | 8 228,23 Kč |
| 1 000 | 15,16610 Kč | 15 166,10 Kč |
| 5 000 | 13,79301 Kč | 68 965,05 Kč |
| Unit Price without VAT: | 33,89000 Kč |
|---|---|
| Unit Price with VAT: | 41,00690 Kč |





