0618005.MXP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0618005.MXP

DigiKey Part Number
F11437-ND
Manufacturer
Manufacturer Product Number
0618005.MXP
Description
FUSE GLASS 5A 250VAC 5X20MM
Customer Reference
Detailed Description
5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
111.0
Approval Agency
CCC, CE, CSA, UR, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0104 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 273
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,04000 Kč6,04 Kč
55,04000 Kč25,20 Kč
104,66600 Kč46,66 Kč
503,87020 Kč193,51 Kč
1003,57030 Kč357,03 Kč
2503,21116 Kč802,79 Kč
Unit Price without VAT:6,04000 Kč
Unit Price with VAT:7,30840 Kč