
0618001.MXP | |
|---|---|
DigiKey Part Number | F11917-ND |
Manufacturer | |
Manufacturer Product Number | 0618001.MXP |
Description | FUSE GLASS 1A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 6.73 | |
Approval Agency | CCC, CE, CSA, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0613 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 5 | 5,08200 Kč | 25,41 Kč |
| 10 | 4,70400 Kč | 47,04 Kč |
| 50 | 3,90140 Kč | 195,07 Kč |
| 100 | 3,59910 Kč | 359,91 Kč |
| 250 | 3,23704 Kč | 809,26 Kč |
| 500 | 2,98592 Kč | 1 492,96 Kč |
| 1 000 | 2,75410 Kč | 2 754,10 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |
















