Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 0603 (1608 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 0603 (1608 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

0603L150SLYR

DigiKey Part Number
F5762TR-ND - Tape & Reel (TR)
F5762CT-ND - Cut Tape (CT)
F5762DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603L150SLYR
Description
PTC RESET FUSE 6V 1.5A 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 0603 (1608 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
0603L150SLYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
500 ms
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
7 mOhms
Series
Resistance - Post Trip (R1) (Max)
80 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
0603 (1608 Metric), Concave
Voltage - Max
6V
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Current - Hold (Ih) (Max)
1.5 A
Thickness (Max)
0.039" (1.00mm)
Current - Trip (It)
3 A
Approval Agency
cURus, TUV
Current - Max
50 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 347
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,13000 Kč47,13 Kč
539,04200 Kč195,21 Kč
1036,03800 Kč360,38 Kč
5029,89420 Kč1 494,71 Kč
10027,57930 Kč2 757,93 Kč
25024,78132 Kč6 195,33 Kč
50022,84594 Kč11 422,97 Kč
1 00021,05217 Kč21 052,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00016,71829 Kč66 873,16 Kč
Manufacturers Standard Package
Unit Price without VAT:47,13000 Kč
Unit Price with VAT:57,02730 Kč