40 A 500 V 500 V Fuse Cartridge, Ceramic Bolt Mount Cylindrical, Blade Terminal (Bolt)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0526040.ZXISOP

DigiKey Part Number
18-0526040.ZXISOP-ND
Manufacturer
Manufacturer Product Number
0526040.ZXISOP
Description
FUSE CERM 40A 500VAC/VDC BOLT DN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
40 A 500 V 500 V Fuse Cartridge, Ceramic Bolt Mount Cylindrical, Blade Terminal (Bolt)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
500 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Melting I²t
2340.0
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.450" Dia x 1.386" L (11.43mm x 35.20mm)
DC Cold Resistance
0.00002 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 311
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1555,40000 Kč555,40 Kč
5460,86400 Kč2 304,32 Kč
10425,18900 Kč4 251,89 Kč
50352,24140 Kč17 612,07 Kč
100324,59970 Kč32 459,97 Kč
400298,41045 Kč119 364,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:555,40000 Kč
Unit Price with VAT:672,03400 Kč