40A 500 VAC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40A 500 VAC Fuse Cartridge Bolt Mount
EV Fuses for Electric Vehicles

EAC10-40-T

DigiKey Part Number
283-EAC10-40-T-ND
Manufacturer
Manufacturer Product Number
EAC10-40-T
Description
FUSE 500V 40A BOLT DOWN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
40A 500 VAC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tray
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
40A
Voltage Rating - AC
500 VAC
Response Time
-
Applications
Electrical, Industrial, Motor Protection
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
2kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
0.409" Dia x 1.283" L (10.40mm x 32.60mm)
DC Cold Resistance
0.00171 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 283
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1242,11000 Kč242,11 Kč
5200,78200 Kč1 003,91 Kč
10185,26500 Kč1 852,65 Kč
50153,60460 Kč7 680,23 Kč
100141,62520 Kč14 162,52 Kč
450118,55751 Kč53 350,88 Kč
900109,12661 Kč98 213,95 Kč
1 350103,92595 Kč140 300,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:242,11000 Kč
Unit Price with VAT:292,95310 Kč