20 A 500 V 500 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0505020.MXEP

DigiKey Part Number
F3265-ND
Manufacturer
Manufacturer Product Number
0505020.MXEP
Description
FUSE CERM 20A 500VAC 500VDC 3AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 A 500 V 500 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
500 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
30kA AC, 20kA DC
Melting I²t
101.0
Approval Agency
CE, cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.275" Dia x 1.288" L (6.99mm x 32.72mm)
DC Cold Resistance
0.0056 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 740
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1165,88000 Kč165,88 Kč
5137,57800 Kč687,89 Kč
10126,93300 Kč1 269,33 Kč
50105,26300 Kč5 263,15 Kč
10097,06750 Kč9 706,75 Kč
25087,15176 Kč21 787,94 Kč
50081,61670 Kč40 808,35 Kč
Unit Price without VAT:165,88000 Kč
Unit Price with VAT:200,71480 Kč