150 A 32 V Fuse Automotive Bolt Mount Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0498150.TXN

DigiKey Part Number
0498150.TXN-ND
Manufacturer
Manufacturer Product Number
0498150.TXN
Description
FUSE AUTO 150A 32VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 A 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
EDA/CAD Models
0498150.TXN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
81900.0
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Color
Black, Gray
Size / Dimension
1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm)
DC Cold Resistance
0.000323 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 880
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1151,19000 Kč151,19 Kč
5125,40000 Kč627,00 Kč
10115,69900 Kč1 156,99 Kč
5095,93980 Kč4 796,99 Kč
10088,47090 Kč8 847,09 Kč
25079,43292 Kč19 858,23 Kč
50073,17090 Kč36 585,45 Kč
1 00071,34322 Kč71 343,22 Kč
Manufacturers Standard Package
Unit Price without VAT:151,19000 Kč
Unit Price with VAT:182,93990 Kč