04870
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0487015.MXP

DigiKey Part Number
0487015.MXP-ND
Manufacturer
Manufacturer Product Number
0487015.MXP
Description
FUSE CERM 15A 420VAC 420VDC 5X20
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 A 420 V 420 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
420 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
300A AC, 200A DC
Melting I²t
190.0
Approval Agency
TUV, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0075 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 474
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1123,35000 Kč123,35 Kč
5102,34600 Kč511,73 Kč
1094,43000 Kč944,30 Kč
5078,31860 Kč3 915,93 Kč
10072,22470 Kč7 222,47 Kč
25064,85588 Kč16 213,97 Kč
50059,75210 Kč29 876,05 Kč
1 00057,05603 Kč57 056,03 Kč
Manufacturers Standard Package
Unit Price without VAT:123,35000 Kč
Unit Price with VAT:149,25350 Kč