
0487020.MXP | |
|---|---|
DigiKey Part Number | F8257-ND |
Manufacturer | |
Manufacturer Product Number | 0487020.MXP |
Description | FUSE CERM 20A 420VAC 420VDC 5X20 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 A 420 V 420 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 420 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Melting I²t | 390.0 | |
Approval Agency | cURus, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0043 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,35000 Kč | 123,35 Kč |
| 5 | 102,34600 Kč | 511,73 Kč |
| 10 | 94,43000 Kč | 944,30 Kč |
| 50 | 78,31860 Kč | 3 915,93 Kč |
| 100 | 72,22470 Kč | 7 222,47 Kč |
| 250 | 64,85588 Kč | 16 213,97 Kč |
| 500 | 59,75210 Kč | 29 876,05 Kč |
| 1 000 | 57,05603 Kč | 57 056,03 Kč |
| Unit Price without VAT: | 123,35000 Kč |
|---|---|
| Unit Price with VAT: | 149,25350 Kč |







