
0481015.H | |
|---|---|
DigiKey Part Number | F727-ND |
Manufacturer | |
Manufacturer Product Number | 0481015.H |
Description | FUSE INDICATING 15A 125VAC/VDC |
Customer Reference | |
Detailed Description | 15A 125 VAC 125 VDC Fuse Indicating Fuse Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | Indicating Fuse | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 125 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Fast Blow | |
Applications | Telecom | |
Features | Indicating | |
Class | - | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 300A | |
Package / Case | Alarm Indicator | |
Size / Dimension | 0.665" L x 0.228" W x 0.772" H (16.90mm x 5.80mm x 19.60mm) | |
Melting I²t | 294.22 | |
DC Cold Resistance | 0.0058 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,90000 Kč | 98,90 Kč |
| 5 | 82,01800 Kč | 410,09 Kč |
| 10 | 75,67700 Kč | 756,77 Kč |
| Unit Price without VAT: | 98,90000 Kč |
|---|---|
| Unit Price with VAT: | 119,66900 Kč |






