



04820005ZXB | |
|---|---|
DigiKey Part Number | F1404-ND |
Manufacturer | |
Manufacturer Product Number | 04820005ZXB |
Description | FUSE HOLDER BLADE 125V 15A PCB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 125V 5 Circuit Blade Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.665" L x 0.315" W x 0.772" H (16.9mm x 8mm x 19.6mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | 481 Alarm Fuse | |
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 5 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | PC Pin | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,47000 Kč | 283,47 Kč |
| 5 | 235,13600 Kč | 1 175,68 Kč |
| 20 | 200,14250 Kč | 4 002,85 Kč |
| 60 | 176,03317 Kč | 10 561,99 Kč |
| 100 | 165,78340 Kč | 16 578,34 Kč |
| 260 | 148,08112 Kč | 38 501,09 Kč |
| 500 | 142,40340 Kč | 71 201,70 Kč |
| Unit Price without VAT: | 283,47000 Kč |
|---|---|
| Unit Price with VAT: | 342,99870 Kč |





