Fuse Holder 15 A 125V 19 Circuit Blade Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04820019ZXP

DigiKey Part Number
F1438-ND
Manufacturer
Manufacturer Product Number
04820019ZXP
Description
FUSE HLDR BLADE 125V 15A PNL MNT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Fuse Holder 15 A 125V 19 Circuit Blade Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.665" L x 0.315" W x 0.772" H (16.9mm x 8mm x 19.6mm)
Current Rating (Amps)
15 A
For Use With/Related Products
481 Alarm Fuse
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
19
Voltage
Orientation
-
Termination Style
PC Pin
Contact Material
Beryllium Copper
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5770,71000 Kč3 853,55 Kč
Manufacturers Standard Package
Unit Price without VAT:770,71000 Kč
Unit Price with VAT:932,55910 Kč