
0473004.MRT1L | |
|---|---|
DigiKey Part Number | F2344TR-ND - Tape & Reel (TR) F2344CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0473004.MRT1L |
Description | FUSE BRD MNT 4A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0473004.MRT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 35.0 | |
Approval Agency | CSA, PSE, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.135" Dia x 0.280" L (3.43mm x 7.11mm) | |
DC Cold Resistance | 0.0194 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 5 | 45,06200 Kč | 225,31 Kč |
| 10 | 41,57600 Kč | 415,76 Kč |
| 50 | 34,49560 Kč | 1 724,78 Kč |
| 100 | 31,82250 Kč | 3 182,25 Kč |
| 250 | 28,59256 Kč | 7 148,14 Kč |
| 500 | 26,35752 Kč | 13 178,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,81637 Kč | 20 816,37 Kč |
| 2 000 | 19,55439 Kč | 39 108,78 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |





