
0218008.MXEP | |
|---|---|
DigiKey Part Number | F10758-ND |
Manufacturer | |
Manufacturer Product Number | 0218008.MXEP |
Description | FUSE GLASS 8A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 80A | |
Melting I²t | 341.5 | |
Approval Agency | CE, CSA, K-MARK, PSE, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.0059 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,36000 Kč | 62,36 Kč |
| 5 | 51,69800 Kč | 258,49 Kč |
| 10 | 47,70700 Kč | 477,07 Kč |
| 50 | 39,57700 Kč | 1 978,85 Kč |
| 100 | 36,50920 Kč | 3 650,92 Kč |
| 250 | 32,79804 Kč | 8 199,51 Kč |
| 500 | 30,22956 Kč | 15 114,78 Kč |
| 1 000 | 27,84818 Kč | 27 848,18 Kč |
| 5 000 | 26,94568 Kč | 134 728,40 Kč |
| Unit Price without VAT: | 62,36000 Kč |
|---|---|
| Unit Price with VAT: | 75,45560 Kč |

