
021812.5MXP | |
|---|---|
DigiKey Part Number | F4645-ND |
Manufacturer | |
Manufacturer Product Number | 021812.5MXP |
Description | FUSE GLASS 12.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 63A |
Packaging Bulk | Melting I²t 889.0 |
Part Status Active | Approval Agency PSE, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0034 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 5 | 40,77800 Kč | 203,89 Kč |
| 10 | 37,60700 Kč | 376,07 Kč |
| 50 | 31,20720 Kč | 1 560,36 Kč |
| 100 | 28,78620 Kč | 2 878,62 Kč |
| 250 | 25,86448 Kč | 6 466,12 Kč |
| 500 | 23,84196 Kč | 11 920,98 Kč |
| 1 000 | 21,96727 Kč | 21 967,27 Kč |
| 5 000 | 20,74863 Kč | 103 743,15 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |














