
0466001.NR | |
|---|---|
DigiKey Part Number | F1456TR-ND - Tape & Reel (TR) F1456CT-ND - Cut Tape (CT) F1456DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0466001.NR |
Description | FUSE BRD MNT 1A 63VAC 63VDC 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0466001.NR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.0423 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 90°C |
Current Rating (Amps) | Size / Dimension 0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm) |
Voltage Rating - AC 63 V | DC Cold Resistance 0.076 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF-1206F100-2 | Bourns Inc. | 43 696 | SF-1206F100-2CT-ND | 12,60000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 5 | 21,67000 Kč | 108,35 Kč |
| 10 | 19,99000 Kč | 199,90 Kč |
| 50 | 16,59260 Kč | 829,63 Kč |
| 100 | 15,30750 Kč | 1 530,75 Kč |
| 250 | 13,75872 Kč | 3 439,68 Kč |
| 500 | 12,68784 Kč | 6 343,92 Kč |
| 1 000 | 11,69547 Kč | 11 695,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,74567 Kč | 43 728,35 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |










