
0458001.DR | |
|---|---|
DigiKey Part Number | F2927TR-ND - Tape & Reel (TR) F2927CT-ND - Cut Tape (CT) F2927DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0458001.DR |
Description | FUSE BRD MNT 1A 48VAC 75VDC 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 A 48 V 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0458001.DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 48 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.168 | |
Approval Agency | cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.125" L x 0.062" W x 0.062" H (3.18mm x 1.58mm x 1.58mm) | |
DC Cold Resistance | 0.18 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 5 | 44,97800 Kč | 224,89 Kč |
| 10 | 41,51300 Kč | 415,13 Kč |
| 50 | 34,43260 Kč | 1 721,63 Kč |
| 100 | 31,76370 Kč | 3 176,37 Kč |
| 250 | 28,54048 Kč | 7 135,12 Kč |
| 500 | 26,30924 Kč | 13 154,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 19,80167 Kč | 29 702,51 Kč |
| 3 000 | 19,51498 Kč | 58 544,94 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |









