1 A 48 V 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0458001.DR

DigiKey Part Number
F2927TR-ND - Tape & Reel (TR)
F2927CT-ND - Cut Tape (CT)
F2927DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0458001.DR
Description
FUSE BRD MNT 1A 48VAC 75VDC 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 A 48 V 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0458001.DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
0.168
Mounting Type
Surface Mount
Approval Agency
cULus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.125" L x 0.062" W x 0.062" H (3.18mm x 1.58mm x 1.58mm)
Voltage Rating - AC
48 V
DC Cold Resistance
0.18 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 626
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,21000 Kč59,21 Kč
549,05200 Kč245,26 Kč
1045,27200 Kč452,72 Kč
5037,55280 Kč1 877,64 Kč
10034,64250 Kč3 464,25 Kč
25031,12408 Kč7 781,02 Kč
50028,68998 Kč14 344,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50021,59169 Kč32 387,53 Kč
3 00021,46780 Kč64 403,40 Kč
Manufacturers Standard Package
Unit Price without VAT:59,21000 Kč
Unit Price with VAT:71,64410 Kč