
0456060.DRSDE | |
|---|---|
DigiKey Part Number | 18-0456060.DRSDETR-ND - Tape & Reel (TR) 18-0456060.DRSDECT-ND - Cut Tape (CT) 18-0456060.DRSDEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0456060.DRSDE |
Description | FUSE BRD MT 60A 250VAC 80VDC SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 60 A 250 V 80 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0456060.DRSDE Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 150A AC, 600A DC |
Part Status Active | Melting I²t 4260.0 |
Mounting Type Surface Mount | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.480" L x 0.177" W x 0.177" H (12.20mm x 4.50mm x 4.50mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.00085 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,71000 Kč | 191,71 Kč |
| 5 | 159,03800 Kč | 795,19 Kč |
| 10 | 146,73400 Kč | 1 467,34 Kč |
| 50 | 121,67500 Kč | 6 083,75 Kč |
| 100 | 112,19860 Kč | 11 219,86 Kč |
| 250 | 100,72992 Kč | 25 182,48 Kč |
| 500 | 95,72232 Kč | 47 861,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 78,20439 Kč | 117 306,59 Kč |
| Unit Price without VAT: | 191,71000 Kč |
|---|---|
| Unit Price with VAT: | 231,96910 Kč |




