
0456040.DR | |
|---|---|
DigiKey Part Number | F3364TR-ND - Tape & Reel (TR) F3364CT-ND - Cut Tape (CT) F3364DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0456040.DR |
Description | FUSE BOARD MOUNT 40A 60VDC 2SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 40 A 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0456040.DR Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 600A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 454.0 |
Part Status Active | Approval Agency cULus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.492" L x 0.175" W x 0.175" H (12.50mm x 4.45mm x 4.45mm) |
Current Rating (Amps) | DC Cold Resistance 0.00105 Ohms |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1025HC40-RTR | Eaton - Electronics Division | 48 | 283-1025HC40-RTRCT-ND | 90,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,88000 Kč | 162,88 Kč |
| 5 | 135,10200 Kč | 675,51 Kč |
| 10 | 124,67400 Kč | 1 246,74 Kč |
| 50 | 103,38480 Kč | 5 169,24 Kč |
| 100 | 95,33880 Kč | 9 533,88 Kč |
| 250 | 85,60348 Kč | 21 400,87 Kč |
| 500 | 80,07552 Kč | 40 037,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 65,42106 Kč | 98 131,59 Kč |
| Unit Price without VAT: | 162,88000 Kč |
|---|---|
| Unit Price with VAT: | 197,08480 Kč |





