3.15 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04533.15MR

DigiKey Part Number
F3654TR-ND - Tape & Reel (TR)
F3654CT-ND - Cut Tape (CT)
F3654DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04533.15MR
Description
FUSE BRD MT 3.15A 125VAC/VDC SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.15 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
04533.15MR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
1.92
Mounting Type
Surface Mount
Approval Agency
CSA, PSE, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.0215 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04483.15MRLittelfuse Inc.808F1653CT-ND1,83000 KčParametric Equivalent
04513.15MRLLittelfuse Inc.3 051F2584CT-ND2,12000 KčParametric Equivalent
SF-2410FP315T-2Bourns Inc.1 589118-SF-2410FP315T-2CT-ND1,03000 KčParametric Equivalent
In-Stock: 31
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
140,04000 Kč40,04 Kč
533,16000 Kč165,80 Kč
1030,61600 Kč306,16 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00020,39459 Kč20 394,59 Kč
Manufacturers Standard Package
Unit Price without VAT:40,04000 Kč
Unit Price with VAT:48,44840 Kč