
04483.15MR | |
|---|---|
DigiKey Part Number | F1653TR-ND - Tape & Reel (TR) F1653CT-ND - Cut Tape (CT) F1653DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04483.15MR |
Description | FUSE BRD MT 3.15A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 04483.15MR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 1.81 |
Mounting Type Surface Mount | Approval Agency CSA, UL, PSE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.023 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04513.15MRL | Littelfuse Inc. | 3 051 | F2584CT-ND | 7,64000 Kč | Parametric Equivalent |
| 04533.15MR | Littelfuse Inc. | 31 | F3654CT-ND | 5,94000 Kč | Parametric Equivalent |
| SF-2410FP315T-2 | Bourns Inc. | 1 589 | 118-SF-2410FP315T-2CT-ND | 3,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,63000 Kč | 44,63 Kč |
| 5 | 36,95600 Kč | 184,78 Kč |
| 10 | 34,12000 Kč | 341,20 Kč |
| 50 | 28,30500 Kč | 1 415,25 Kč |
| 100 | 26,11110 Kč | 2 611,11 Kč |
| 250 | 23,46076 Kč | 5 865,19 Kč |
| 500 | 21,62758 Kč | 10 813,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,97692 Kč | 22 976,92 Kč |
| Unit Price without VAT: | 44,63000 Kč |
|---|---|
| Unit Price with VAT: | 54,00230 Kč |


