3.15 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-2410FP315T-2

DigiKey Part Number
118-SF-2410FP315T-2TR-ND - Tape & Reel (TR)
118-SF-2410FP315T-2CT-ND - Cut Tape (CT)
118-SF-2410FP315T-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-2410FP315T-2
Description
FUSE BRD 3.15A 125VAC/125VDC SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3.15 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
2.6485
Mounting Type
Surface Mount
Approval Agency
cUL, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.033 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 589
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,03000 Kč25,03 Kč
520,73000 Kč103,65 Kč
1019,14500 Kč191,45 Kč
5015,88360 Kč794,18 Kč
10014,65520 Kč1 465,52 Kč
25013,17232 Kč3 293,08 Kč
50012,14708 Kč6 073,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,19732 Kč11 197,32 Kč
2 00010,31701 Kč20 634,02 Kč
3 0009,83184 Kč29 495,52 Kč
5 0009,25017 Kč46 250,85 Kč
7 0008,88406 Kč62 188,42 Kč
10 0008,51005 Kč85 100,50 Kč
Manufacturers Standard Package
Unit Price without VAT:25,03000 Kč
Unit Price with VAT:30,28630 Kč