
04533.15MR | |
|---|---|
DigiKey Part Number | F3654TR-ND - Tape & Reel (TR) F3654CT-ND - Cut Tape (CT) F3654DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04533.15MR |
Description | FUSE BRD MT 3.15A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 04533.15MR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 1.92 |
Mounting Type Surface Mount | Approval Agency CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0215 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04483.15MR | Littelfuse Inc. | 808 | F1653CT-ND | 44,63000 Kč | Parametric Equivalent |
| 04513.15MRL | Littelfuse Inc. | 3 051 | F2584CT-ND | 51,51000 Kč | Parametric Equivalent |
| SF-2410FP315T-2 | Bourns Inc. | 1 589 | 118-SF-2410FP315T-2CT-ND | 25,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,04000 Kč | 40,04 Kč |
| 5 | 33,16000 Kč | 165,80 Kč |
| 10 | 30,61600 Kč | 306,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,39459 Kč | 20 394,59 Kč |
| Unit Price without VAT: | 40,04000 Kč |
|---|---|
| Unit Price with VAT: | 48,44840 Kč |


