Direct
Direct
Similar

0453002.NR | |
|---|---|
DigiKey Part Number | 0453002.NR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0453002.NR |
Description | FUSE BRD MNT 2A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0453002.NR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.53 |
Mounting Type Surface Mount | Approval Agency CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0367 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF-2410FP200T-2 | Bourns Inc. | 1 921 | SF-2410FP200T-2CT-ND | 25,20000 Kč | Direct |
| SF-2410HI200T-2 | Bourns Inc. | 1 151 | SF-2410HI200T-2CT-ND | 30,24000 Kč | Direct |
| 0679L2000-05 | Bel Fuse Inc. | 8 526 | 5923-0679L2000-05CT-ND | 10,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 20,53394 Kč | 102 669,70 Kč |
| Unit Price without VAT: | 20,53394 Kč |
|---|---|
| Unit Price with VAT: | 24,84607 Kč |




