
SF-2410FP200T-2 | |
|---|---|
DigiKey Part Number | SF-2410FP200T-2TR-ND - Tape & Reel (TR) SF-2410FP200T-2CT-ND - Cut Tape (CT) SF-2410FP200T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410FP200T-2 |
Description | FUSE BRD MT 2A 125VAC/125DC 2SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 1.08 |
Mounting Type Surface Mount | Approval Agency cUL, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0605 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 5 | 20,87200 Kč | 104,36 Kč |
| 10 | 19,27600 Kč | 192,76 Kč |
| 50 | 15,99200 Kč | 799,60 Kč |
| 100 | 14,75530 Kč | 1 475,53 Kč |
| 250 | 13,26232 Kč | 3 315,58 Kč |
| 500 | 12,23008 Kč | 6 115,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,27383 Kč | 11 273,83 Kč |
| 2 000 | 10,38750 Kč | 20 775,00 Kč |
| 3 000 | 9,89902 Kč | 29 697,06 Kč |
| 5 000 | 9,31337 Kč | 46 566,85 Kč |
| 7 000 | 8,94476 Kč | 62 613,32 Kč |
| 10 000 | 8,56819 Kč | 85 681,90 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |

