2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-2410HI200T-2

DigiKey Part Number
SF-2410HI200T-2TR-ND - Tape & Reel (TR)
SF-2410HI200T-2CT-ND - Cut Tape (CT)
SF-2410HI200T-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-2410HI200T-2
Description
FUSE BRD MT 2A 125VAC/125DC 2SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
SF-2410HI200T-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
7.488
Mounting Type
Surface Mount
Approval Agency
cUL, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.0509 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 151
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
525,03000 Kč125,15 Kč
1023,07700 Kč230,77 Kč
5019,14600 Kč957,30 Kč
10017,66350 Kč1 766,35 Kč
25015,87616 Kč3 969,04 Kč
50014,63896 Kč7 319,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,49310 Kč13 493,10 Kč
2 00012,43071 Kč24 861,42 Kč
3 00011,84518 Kč35 535,54 Kč
5 00011,14313 Kč55 715,65 Kč
7 00010,70127 Kč74 908,89 Kč
10 00010,24980 Kč102 498,00 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč