Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

| 0453.400NR | |
|---|---|
| DigiKey Part Number | 0453.400NR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 0453.400NR | 
| Description | FUSE BRD MT 400MA 125VAC/VDC SMD | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 400 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 0453.400NR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Mounting Type | Surface Mount | |
| Fuse Type | ||
| Current Rating (Amps) | ||
| Voltage Rating - AC | 125 V | |
| Voltage Rating - DC | 125 V | |
| Response Time | Fast Blow | |
| Package / Case | ||
| Breaking Capacity @ Rated Voltage | 50A | |
| Melting I²t | 0.0484 | |
| Approval Agency | CSA, UL | |
| Operating Temperature | -55°C ~ 125°C | |
| Color | - | |
| Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
| DC Cold Resistance | 0.56 Ohms | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 13,17020 Kč | 65 851,00 Kč | 
| Unit Price without VAT: | 13,17020 Kč | 
|---|---|
| Unit Price with VAT: | 15,93594 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic