Direct
Direct
Direct
Direct
Direct

| SF-2410FP040T-2 | |
|---|---|
| DigiKey Part Number | SF-2410FP040T-2TR-ND - Tape & Reel (TR) SF-2410FP040T-2CT-ND - Cut Tape (CT) SF-2410FP040T-2DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SF-2410FP040T-2 | 
| Description | FUSE BRD 400MA 125VAC/125VDC SMD | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 400 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Mounting Type | Surface Mount | |
| Fuse Type | ||
| Current Rating (Amps) | ||
| Voltage Rating - AC | 125 V | |
| Voltage Rating - DC | 125 V | |
| Response Time | Fast Blow | |
| Package / Case | ||
| Breaking Capacity @ Rated Voltage | 50A | |
| Melting I²t | 0.2149 | |
| Approval Agency | cUL, UL | |
| Operating Temperature | -55°C ~ 125°C | |
| Color | - | |
| Size / Dimension | 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm) | |
| DC Cold Resistance | 0.4995 Ohms | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 42,03000 Kč | 42,03 Kč | 
| 5 | 34,91200 Kč | 174,56 Kč | 
| 10 | 32,22800 Kč | 322,28 Kč | 
| 50 | 26,73580 Kč | 1 336,79 Kč | 
| 100 | 24,66340 Kč | 2 466,34 Kč | 
| 250 | 22,16340 Kč | 5 540,85 Kč | 
| 500 | 20,43274 Kč | 10 216,37 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 18,82901 Kč | 18 829,01 Kč | 
| 2 000 | 17,34170 Kč | 34 683,40 Kč | 
| 3 000 | 16,52191 Kč | 49 565,73 Kč | 
| 5 000 | 15,60450 Kč | 78 022,50 Kč | 
| Unit Price without VAT: | 42,03000 Kč | 
|---|---|
| Unit Price with VAT: | 50,85630 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic