
| 0451.400MRL | |
|---|---|
| DigiKey Part Number | F6087TR-ND - Tape & Reel (TR) F6087CT-ND - Cut Tape (CT) F6087DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 0451.400MRL | 
| Description | FUSE BRD MT 400MA 125VAC/VDC SMD | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 400 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 0451.400MRL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Mounting Type | Surface Mount | |
| Fuse Type | ||
| Current Rating (Amps) | ||
| Voltage Rating - AC | 125 V | |
| Voltage Rating - DC | 125 V | |
| Response Time | Fast Blow | |
| Package / Case | ||
| Breaking Capacity @ Rated Voltage | 50A | |
| Melting I²t | 0.0484 | |
| Approval Agency | CSA, UL | |
| Operating Temperature | -55°C ~ 125°C | |
| Color | - | |
| Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
| DC Cold Resistance | 0.4233 Ohms | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 37,24000 Kč | 37,24 Kč | 
| 5 | 30,83400 Kč | 154,17 Kč | 
| 10 | 28,46300 Kč | 284,63 Kč | 
| 50 | 23,61480 Kč | 1 180,74 Kč | 
| 100 | 21,78800 Kč | 2 178,80 Kč | 
| 250 | 19,57844 Kč | 4 894,61 Kč | 
| 500 | 18,05128 Kč | 9 025,64 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 14,97221 Kč | 14 972,21 Kč | 
| 2 000 | 13,79074 Kč | 27 581,48 Kč | 
| 3 000 | 13,61489 Kč | 40 844,67 Kč | 
| Unit Price without VAT: | 37,24000 Kč | 
|---|---|
| Unit Price with VAT: | 45,06040 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic