451, 452 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0451002.MRL

DigiKey Part Number
F2581TR-ND - Tape & Reel (TR)
F2581CT-ND - Cut Tape (CT)
F2581DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0451002.MRL
Description
FUSE BRD MNT 2A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0451002.MRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.53
Approval Agency
CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
0.0367 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 180
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,68000 Kč37,68 Kč
531,19600 Kč155,98 Kč
1028,79600 Kč287,96 Kč
5023,89180 Kč1 194,59 Kč
10022,04360 Kč2 204,36 Kč
25019,80804 Kč4 952,01 Kč
50018,26298 Kč9 131,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,14779 Kč15 147,79 Kč
2 00013,95247 Kč27 904,94 Kč
3 00013,77456 Kč41 323,68 Kč
Manufacturers Standard Package
Unit Price without VAT:37,68000 Kč
Unit Price with VAT:45,59280 Kč