
0451.400MRL | |
|---|---|
DigiKey Part Number | F6087TR-ND - Tape & Reel (TR) F6087CT-ND - Cut Tape (CT) F6087DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0451.400MRL |
Description | FUSE BRD MT 400MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 400 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0451.400MRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0484 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.4233 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,29000 Kč | 37,29 Kč |
| 5 | 30,87000 Kč | 154,35 Kč |
| 10 | 28,49500 Kč | 284,95 Kč |
| 50 | 23,64200 Kč | 1 182,10 Kč |
| 100 | 21,81320 Kč | 2 181,32 Kč |
| 250 | 19,60104 Kč | 4 900,26 Kč |
| 500 | 18,07210 Kč | 9 036,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,98948 Kč | 14 989,48 Kč |
| 2 000 | 13,80665 Kč | 27 613,30 Kč |
| 3 000 | 13,63060 Kč | 40 891,80 Kč |
| Unit Price without VAT: | 37,29000 Kč |
|---|---|
| Unit Price with VAT: | 45,12090 Kč |





