
0453.315MR | |
---|---|
DigiKey Part Number | 18-0453.315MRTR-ND - Tape & Reel (TR) 18-0453.315MRCT-ND - Cut Tape (CT) 18-0453.315MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0453.315MR |
Description | FUSE BRD MT 315MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 315 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0453.315MR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0311 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.3918 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 36,24000 Kč | 36,24 Kč |
5 | 29,95400 Kč | 149,77 Kč |
10 | 27,64100 Kč | 276,41 Kč |
50 | 22,93800 Kč | 1 146,90 Kč |
100 | 21,16330 Kč | 2 116,33 Kč |
250 | 19,01864 Kč | 4 754,66 Kč |
500 | 17,53470 Kč | 8 767,35 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 14,54413 Kč | 14 544,13 Kč |
2 000 | 13,39682 Kč | 26 793,64 Kč |
3 000 | 13,18539 Kč | 39 556,17 Kč |
Unit Price without VAT: | 36,24000 Kč |
---|---|
Unit Price with VAT: | 43,85040 Kč |