
0448003.MR | |
|---|---|
DigiKey Part Number | F1639TR-ND - Tape & Reel (TR) F1639CT-ND - Cut Tape (CT) F1639DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0448003.MR |
Description | FUSE BRD MNT 3A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0448003.MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.72 | |
Approval Agency | CSA, UL, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.02445 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,15000 Kč | 39,15 Kč |
| 5 | 32,50200 Kč | 162,51 Kč |
| 10 | 29,99600 Kč | 299,96 Kč |
| 50 | 24,88120 Kč | 1 244,06 Kč |
| 100 | 22,95500 Kč | 2 295,50 Kč |
| 250 | 20,62900 Kč | 5 157,25 Kč |
| 500 | 19,01910 Kč | 9 509,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,77445 Kč | 15 774,45 Kč |
| 2 000 | 14,52934 Kč | 29 058,68 Kč |
| 3 000 | 14,40346 Kč | 43 210,38 Kč |
| Unit Price without VAT: | 39,15000 Kč |
|---|---|
| Unit Price with VAT: | 47,37150 Kč |





