5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0448005.MR

DigiKey Part Number
F1641TR-ND - Tape & Reel (TR)
F1641CT-ND - Cut Tape (CT)
F1641DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0448005.MR
Description
FUSE BRD MNT 5A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0448005.MR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
4.49
Mounting Type
Surface Mount
Approval Agency
CSA, UL, PSE
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.01531 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SF-2410FP500T-2Bourns Inc.753118-SF-2410FP500T-2CT-ND1,02000 KčDirect
SF-2410HI500T-2Bourns Inc.1 511118-SF-2410HI500T-2CT-ND1,22000 KčDirect
In-Stock: 4 372
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,29000 Kč52,29 Kč
543,42400 Kč217,12 Kč
1040,06400 Kč400,64 Kč
5033,24820 Kč1 662,41 Kč
10030,66970 Kč3 066,97 Kč
25027,55776 Kč6 889,44 Kč
50025,40422 Kč12 702,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00020,06401 Kč20 064,01 Kč
2 00018,77746 Kč37 554,92 Kč
Manufacturers Standard Package
Unit Price without VAT:52,29000 Kč
Unit Price with VAT:63,27090 Kč