
0448.062MR | |
|---|---|
DigiKey Part Number | F1629TR-ND - Tape & Reel (TR) F1629CT-ND - Cut Tape (CT) F1629DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0448.062MR |
Description | FUSE BRD MNT 62MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 62 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0448.062MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.3E-4 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 5.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,21000 Kč | 101,21 Kč |
| 5 | 83,90800 Kč | 419,54 Kč |
| 10 | 77,42000 Kč | 774,20 Kč |
| 50 | 64,22020 Kč | 3 211,01 Kč |
| 100 | 59,23120 Kč | 5 923,12 Kč |
| 250 | 53,19968 Kč | 13 299,92 Kč |
| 500 | 49,02446 Kč | 24 512,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,72556 Kč | 38 725,56 Kč |
| Unit Price without VAT: | 101,21000 Kč |
|---|---|
| Unit Price with VAT: | 122,46410 Kč |




