
SF-2410FP0062T-2 | |
|---|---|
DigiKey Part Number | 118-SF-2410FP0062T-2TR-ND - Tape & Reel (TR) 118-SF-2410FP0062T-2CT-ND - Cut Tape (CT) 118-SF-2410FP0062T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410FP0062T-2 |
Description | FUSE BRDMT 62MA 125VAC/125DC SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 62 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0012 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm) | |
DC Cold Resistance | 6.653 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,48000 Kč | 137,48 Kč |
| 5 | 114,02400 Kč | 570,12 Kč |
| 10 | 105,21200 Kč | 1 052,12 Kč |
| 50 | 87,24860 Kč | 4 362,43 Kč |
| 100 | 80,46210 Kč | 8 046,21 Kč |
| 250 | 72,25260 Kč | 18 063,15 Kč |
| 500 | 70,11378 Kč | 35 056,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 61,29040 Kč | 61 290,40 Kč |
| 2 000 | 57,28250 Kč | 114 565,00 Kč |
| Unit Price without VAT: | 137,48000 Kč |
|---|---|
| Unit Price with VAT: | 166,35080 Kč |


