
0443003.DR | |
|---|---|
DigiKey Part Number | F2910TR-ND - Tape & Reel (TR) F2910CT-ND - Cut Tape (CT) F2910DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0443003.DR |
Description | FUSE BOARD MOUNT 3A 250VAC 2SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0443003.DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 51.44 | |
Approval Agency | cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.397" L x 0.120" W x 0.120" H (10.08mm x 3.05mm x 3.05mm) | |
DC Cold Resistance | 0.028 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 5 | 36,03200 Kč | 180,16 Kč |
| 10 | 33,26100 Kč | 332,61 Kč |
| 50 | 27,59560 Kč | 1 379,78 Kč |
| 100 | 25,45800 Kč | 2 545,80 Kč |
| 250 | 22,87524 Kč | 5 718,81 Kč |
| 500 | 21,08914 Kč | 10 544,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 16,66933 Kč | 25 003,99 Kč |
| 3 000 | 16,14221 Kč | 48 426,63 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |




