
0443002.DR | |
|---|---|
DigiKey Part Number | F2908TR-ND - Tape & Reel (TR) F2908CT-ND - Cut Tape (CT) F2908DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0443002.DR |
Description | FUSE BOARD MOUNT 2A 250VAC 2SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0443002.DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 18.06 | |
Approval Agency | cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm) | |
DC Cold Resistance | 0.052 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,00000 Kč | 40,00 Kč |
| 5 | 33,13200 Kč | 165,66 Kč |
| 10 | 30,56500 Kč | 305,65 Kč |
| 50 | 25,36520 Kč | 1 268,26 Kč |
| 100 | 23,40130 Kč | 2 340,13 Kč |
| 250 | 21,02896 Kč | 5 257,24 Kč |
| 500 | 19,38790 Kč | 9 693,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 15,32609 Kč | 22 989,14 Kč |
| 3 000 | 14,71128 Kč | 44 133,84 Kč |
| Unit Price without VAT: | 40,00000 Kč |
|---|---|
| Unit Price with VAT: | 48,40000 Kč |











