
0443.500DRLC | |
|---|---|
DigiKey Part Number | F9974TR-ND - Tape & Reel (TR) F9974CT-ND - Cut Tape (CT) F9974DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0443.500DRLC |
Description | FUSE BOARD MNT 500MA 280VAC 2SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 mA 280 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0443.500DRLC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 280 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.61 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,57000 Kč | 43,57 Kč |
| 5 | 36,12200 Kč | 180,61 Kč |
| 10 | 33,32200 Kč | 333,22 Kč |
| 50 | 27,64280 Kč | 1 382,14 Kč |
| 100 | 25,50210 Kč | 2 550,21 Kč |
| 250 | 22,91504 Kč | 5 728,76 Kč |
| 500 | 21,12578 Kč | 10 562,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 16,69841 Kč | 25 047,61 Kč |
| 3 000 | 16,16907 Kč | 48 507,21 Kč |
| Unit Price without VAT: | 43,57000 Kč |
|---|---|
| Unit Price with VAT: | 52,71970 Kč |




