
0440001.WRA | |
|---|---|
DigiKey Part Number | 18-0440001.WRATR-ND - Tape & Reel (TR) 18-0440001.WRACT-ND - Cut Tape (CT) 18-0440001.WRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0440001.WRA |
Description | FUSE BRD MNT 1A 63VAC 63VDC 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | AEC-Q200, CE, CSA, cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,15000 Kč | 31,15 Kč |
| 5 | 25,85000 Kč | 129,25 Kč |
| 10 | 23,87100 Kč | 238,71 Kč |
| 50 | 19,79960 Kč | 989,98 Kč |
| 100 | 18,26720 Kč | 1 826,72 Kč |
| 250 | 16,41648 Kč | 4 104,12 Kč |
| 500 | 15,13622 Kč | 7 568,11 Kč |
| 1 000 | 13,94984 Kč | 13 949,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,58004 Kč | 37 740,12 Kč |
| Unit Price without VAT: | 31,15000 Kč |
|---|---|
| Unit Price with VAT: | 37,69150 Kč |











