
03480007Z | |
|---|---|
DigiKey Part Number | F026-ND |
Manufacturer | |
Manufacturer Product Number | 03480007Z |
Description | BLACK CAP LOW PROFILE FUSEHOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cap (Cover) Fuseholder; 348 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Fuseholder; 348 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,10000 Kč | 50,10 Kč |
| 5 | 41,59400 Kč | 207,97 Kč |
| 10 | 38,39500 Kč | 383,95 Kč |
| 50 | 31,84860 Kč | 1 592,43 Kč |
| 100 | 29,37950 Kč | 2 937,95 Kč |
| 300 | 25,83747 Kč | 7 751,24 Kč |
| 500 | 24,33212 Kč | 12 166,06 Kč |
| 1 000 | 22,41846 Kč | 22 418,46 Kč |
| 5 000 | 21,21314 Kč | 106 065,70 Kč |
| Unit Price without VAT: | 50,10000 Kč |
|---|---|
| Unit Price with VAT: | 60,62100 Kč |






