03480870Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
03480870Z
F023-ND
F023-ND

03480870Z

DigiKey Part Number
F023-ND
Manufacturer
Manufacturer Product Number
03480870Z
Description
FUSE HLDR CART 250V 15A PNL MNT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fuse Holder 15 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Current Rating (Amps)
15 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Contact Material
Brass
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1134,51000 Kč134,51 Kč
5111,65000 Kč558,25 Kč
10103,04000 Kč1 030,40 Kč
5085,45460 Kč4 272,73 Kč
10078,80490 Kč7 880,49 Kč
30069,25310 Kč20 775,93 Kč
50065,18764 Kč32 593,82 Kč
1 00062,80015 Kč62 800,15 Kč
Manufacturers Standard Package
Unit Price without VAT:134,51000 Kč
Unit Price with VAT:162,75710 Kč