03450933H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
03450933H
03450933H
03450933H

03450933H

DigiKey Part Number
F10148-ND
Manufacturer
Manufacturer Product Number
03450933H
Description
FUSE HLDR CART 600V 20A PNL MNT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Fuse Holder 20 A 600V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Current Rating (Amps)
20 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
600V
Orientation
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Contact Material
Brass
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1143,10000 Kč143,10 Kč
5118,69000 Kč593,45 Kč
10109,50300 Kč1 095,03 Kč
5090,81460 Kč4 540,73 Kč
10083,74490 Kč8 374,49 Kč
30073,59030 Kč22 077,09 Kč
50069,26724 Kč34 633,62 Kč
1 00067,21591 Kč67 215,91 Kč
Manufacturers Standard Package
Unit Price without VAT:143,10000 Kč
Unit Price with VAT:173,15100 Kč