



03450623H | |
|---|---|
DigiKey Part Number | F054-ND |
Manufacturer | |
Manufacturer Product Number | 03450623H |
Description | FUSE HLDR CART 600V 20A PNL MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 600V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | 5mm x 20mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Contact Material | Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,76000 Kč | 154,76 Kč |
| 5 | 128,42400 Kč | 642,12 Kč |
| 10 | 118,51300 Kč | 1 185,13 Kč |
| 50 | 98,28320 Kč | 4 914,16 Kč |
| 100 | 90,62950 Kč | 9 062,95 Kč |
| 300 | 79,63490 Kč | 23 890,47 Kč |
| 500 | 74,95446 Kč | 37 477,23 Kč |
| 1 000 | 73,26202 Kč | 73 262,02 Kč |
| Unit Price without VAT: | 154,76000 Kč |
|---|---|
| Unit Price with VAT: | 187,25960 Kč |






