
03420004X | |
|---|---|
DigiKey Part Number | F11116-ND |
Manufacturer | |
Manufacturer Product Number | 03420004X |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Right Angle | |
Termination Style | Solder Lug | |
Contact Material | Tin | |
Contact Finish | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,09000 Kč | 208,09 Kč |
| 5 | 172,56200 Kč | 862,81 Kč |
| 10 | 159,22800 Kč | 1 592,28 Kč |
| 50 | 132,02280 Kč | 6 601,14 Kč |
| 100 | 121,72540 Kč | 12 172,54 Kč |
| 250 | 109,26352 Kč | 27 315,88 Kč |
| 500 | 101,35734 Kč | 50 678,67 Kč |
| Unit Price without VAT: | 208,09000 Kč |
|---|---|
| Unit Price with VAT: | 251,78890 Kč |












