



TCJB107M006R0045 | |
|---|---|
DigiKey Part Number | 478-4711-2-ND - Tape & Reel (TR) 478-4711-1-ND - Cut Tape (CT) 478-4711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB107M006R0045 |
Description | CAP TANT POLY 100UF 6.3V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric), 1210 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJB107M006R0045 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 100 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6TPE100MVB | Panasonic Industry | 3 221 | 10-6TPE100MVBCT-ND | 31,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,37600 Kč | 133,76 Kč |
| 50 | 10,38560 Kč | 519,28 Kč |
| 100 | 9,46800 Kč | 946,80 Kč |
| 500 | 7,91666 Kč | 3 958,33 Kč |
| 1 000 | 7,43686 Kč | 7 436,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,04189 Kč | 14 083,78 Kč |
| 6 000 | 6,55390 Kč | 39 323,40 Kč |
| 10 000 | 6,37340 Kč | 63 734,00 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

